Lattice Semiconductor ORT42G5-2BM484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 643000 |
| Number of I/Os | 204 |
| Number of Logic Elements/Cells | 10368 |
| Package Quantity | 300 |
| Packaging | Tray |
| RAM Size | 113664b |
| RoHS Compliant | No |
| Series | ORCA® 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ORT42G5-2BM484I to view detailed technical specifications.
No datasheet is available for this part.