Lattice Semiconductor ORT42G5-3BM484C technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 643000 |
| Number of I/Os | 204 |
| Number of Logic Blocks (LABs) | 10368 |
| Number of Logic Elements/Cells | 10368 |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 113664b |
| RoHS Compliant | No |
| Series | ORCA® 4 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ORT42G5-3BM484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.