Lattice Semiconductor ORT82G5-2F680C technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ORT82G5-2F680C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.