Lattice Semiconductor ORT8850H-1BM680C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ORT8850H-1BM680C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.