Lattice Semiconductor ORT8850L-2BM680I technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ORT8850L-2BM680I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.