Lattice Semiconductor PAC-POWR1220AT8-HS-EVN technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ispPAC®, MachXO, Hercules |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor PAC-POWR1220AT8-HS-EVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.