Lattice Semiconductor PAC-SYSCLK5620AV technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | ispClock™ |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor PAC-SYSCLK5620AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.