The PALCE16V8H-15PI/4 is a 16-bit PAL programmable logic device from Lattice Semiconductor. It operates at a maximum frequency of 62.5MHz and has a maximum operating temperature of 85°C. The device is supplied with a voltage between 4.5V and 5.5V and is mounted in a PDIP-20 package. The propagation delay is 15ns.
Lattice Semiconductor PALCE16V8H-15PI/4 technical specifications.
| Package/Case | PDIP |
| Frequency | 62.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor PALCE16V8H-15PI/4 to view detailed technical specifications.
No datasheet is available for this part.