The PALCE16V8H-25JC is a 20-terminal microcontroller from Lattice Semiconductor. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The device features 18 inputs and 8 outputs, and its clock frequency is limited to 37MHz. It is packaged in a commercial-grade S-PQCC-J20 package.
Lattice Semiconductor PALCE16V8H-25JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 37 |
| Number of Inputs | 18 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor PALCE16V8H-25JC to view detailed technical specifications.
No datasheet is available for this part.