The PALCE16V8H-25PI is a 20-pin dual-in-line package (DIP) microcontroller from Lattice Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius and is designed for industrial applications. The device has 18 inputs and 8 outputs, with a maximum clock frequency of 37 MHz. It is powered by a 5V nominal supply voltage and features a PAL-type architecture.
Lattice Semiconductor PALCE16V8H-25PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 37 |
| Number of Inputs | 18 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor PALCE16V8H-25PI to view detailed technical specifications.
No datasheet is available for this part.