The PALCE16V8H-25SC is a 20-terminal dual-in-line PAL-type IC from Lattice Semiconductor. It operates at a supply voltage of 5V and has a maximum clock frequency of 37MHz. The device is rated for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The PALCE16V8H-25SC is available in a SOP20 package.
Lattice Semiconductor PALCE16V8H-25SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 37 |
| Number of Inputs | 18 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor PALCE16V8H-25SC to view detailed technical specifications.
No datasheet is available for this part.