SPLD PAL Family 8 Macro Cells 166MHz 5V 28-Pin PLCC
Lattice Semiconductor PALCE20V8H-5JC/5 technical specifications.
| Family Name | PAL |
| Number of Macro Cells | 8 |
| Maximum Number of User I/Os | 8 |
| Number of Product Terms per Macro | 8 |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Programmability | Yes |
| Maximum Internal Frequency | 166MHz |
| Maximum Operating Current | 125mA |
| Maximum Propagation Delay Time | 5ns |
| Pin Count | 28 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor PALCE20V8H-5JC/5 to view detailed technical specifications.
No datasheet is available for this part.