The PALCE22V10H-10JI/5 is a 28-pin industrial-grade microcontroller from Lattice Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum clock frequency of 83.3 MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum voltage rating of 4.5V and 5.5V, respectively. It features 10 outputs and 22 inputs, with 10 I/O lines. The microcontroller is packaged in a quad terminal configuration and has a JEDEC package code of S-PQCC-J28.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor PALCE22V10H-10JI/5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 83.3 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor PALCE22V10H-10JI/5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.