The PALCE22V10H-7PC/5 is a 5V microcontroller with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.75V to 5.25V and has a nominal supply current of 140mA. The device features a propagation delay of 7.5ns and is available in a PDIP package with a mount type of through hole. It is not RoHS compliant.
Lattice Semiconductor PALCE22V10H-7PC/5 technical specifications.
| Package/Case | PDIP |
| Frequency | 143MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 140mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor PALCE22V10H-7PC/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.