This commercial extended 28-pin quad PAL-type microcontroller features a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 28 terminals and a quad terminal position. The device is packaged in a plastic LCC-28 package and has a commercial extended temperature grade. It operates at a nominal supply voltage of 5 volts, with a minimum supply voltage of 4.75 volts and a maximum supply voltage of 5.25 volts.
Lattice Semiconductor PALCE26V12H-10JC/4 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 12 |
| Clock Frequency-Max | 71.4 |
| Number of Inputs | 26 |
| Number of I/O Lines | 12 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor PALCE26V12H-10JC/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.