2-transmitter interface IC, operating from a 3V to 3.6V single supply voltage with a typical 3.3V requirement. This 64-pin TQFP packaged component offers a maximum supply current of 120mA and functions within an operating temperature range of 0°C to 70°C.
Lattice Semiconductor SiI164CTG64 technical specifications.
| Type | Transmitter |
| Number of Transmitters | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 3.6V |
| Maximum Supply Current | 120mA |
| Power Supply Type | Single |
| Pin Count | 64 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor SiI164CTG64 to view detailed technical specifications.
No datasheet is available for this part.