LT Series transmitter with dual solid state relays, isolated 4-20 mA and RS232/RS485 outputs, basic main board for analog input, universal 85-264 Vac power, Type N thermocouple input, -410 to 2370 degrees F
Package410
Quick Jump:
Technical Specifications
Laurel LT20NF technical specifications.
General
Package/Case
410
Compliance
RoHS
Not Compliant
Datasheet
Laurel LT20NF Datasheet
Download the complete datasheet for Laurel LT20NF to view detailed technical specifications.