
The BL-M8188FU3 is a highly WLAN USB2.0 module designed based on the Realtek RTL8188FTV-VQ1 chipset. This module supports IEEE 802.11b/g/n standard and provides a maximum PHY data rate up to 72.2Mbps. It combines a WLAN MAC, a 1T1R capable WLAN baseband, modem and offers stable, high rate, long distance wireless connectivity through an IPEX connector. It enables wireless network functionality on laptops, desktops, MIDs, and other wireless devices.
lb-link BL-M8188FU3 technical specifications.
| Module Name | BL-M8188FU3 (VQ1) |
| Module Type | 802.11b/g/n 72.2Mbps WLAN USB2.0 Module |
| Chipset Model | RTL8188FTV-VQ1 |
| WLAN Standards | IEEE 802.11b/g/n |
| Host Interface | USB1.0/1.1/2.0 |
| Antenna Connection | IPEX connector (for external antenna) |
| Length | 13.0mm |
| Width | 12.3mm |
| Height | 2.1mm |
| Dimension Tolerance | ±0.15mm |
| Module Bow and Twist | ≤0.1mm |
| Power Supply Voltage (Nominal) | 3.3V |
| Power Supply Voltage (Min) | 3.1V |
| Power Supply Voltage (Max) | 3.5V |
| Power Supply Current (Max) | 380mA |
| Operating Temperature (Min) | -20°C |
| Operating Temperature (Max) | 70°C |
| Operating Humidity Range | 10-95% RH (Non-Condensing) |
| Ambient Operating Temperature (Typical) | 25°C |
| External Antenna VSWR (Typical) | 1.92:1 |
| External Antenna VSWR (Maximum) | 2:1 |
| Operating Frequency Range | 2.4~2.4835GHz |
| ISM Band | 2.4GHz |
| Channels | Ch1~Ch13 (For 20MHz Channels) |
| Modulation (802.11b) | DSSS (CCK, DQPSK, DBPSK) |
| Modulation (802.11g) | OFDM (BPSK, QPSK, QAM16, QAM64) |
| Modulation (802.11n) | OFDM (BPSK, QPSK, QAM16, QAM64) |
| Data Rate (802.11b) | 1, 2, 5.5, 11Mbps |
| Data Rate (802.11g) | 6, 9, 12, 18, 24, 36, 48, 54Mbps |
| Data Rate (802.11n HT20) | MCS0~MCS7 6.5~72.2Mbps |
| Maximum PHY Data Rate | 72.2Mbps |
| Frequency Tolerance | ≤±10ppm |
| TX Power (802.11b@1-11Mbps) | 17dBm |
| TX Power (802.11g@6Mbps) | 15dBm |
| TX Power (802.11g@54Mbps) | 15dBm |
| TX Power (802.11n@HT20_MCS0) | 14dBm |
| TX Power (802.11n@HT20_MCS7) | 14dBm |
| RX Minimum Input Level (802.11b@1Mbps) | -94dBm |
| RX Minimum Input Level (802.11b@11Mbps) | -87dBm |
| RX Minimum Input Level (802.11g@6Mbps) | -90dBm |
| RX Minimum Input Level (802.11g@54Mbps) | -74dBm |
| RX Minimum Input Level (802.11n@HT20_MCS0) | -91dBm |
| RX Minimum Input Level (802.11n@HT20_MCS7) | -71dBm |
| Key Component - Chipset Manufacturer | Realtek CO., LTD |
| Key Component - Crystal Model | 40MHz-10pF-15ppm-3225 |
Download the complete datasheet for lb-link BL-M8188FU3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.