
LCR Capacitors CF1 technical specifications.
| Current Rating | 1A |
| Inductance | 18mH |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors CF1 to view detailed technical specifications.
No datasheet is available for this part.