LCR Capacitors CF4 technical specifications.
| Current Rating | 4A |
| Inductance | 2.4mH |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors CF4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
