LCR Capacitors CF5 technical specifications.
| Current Rating | 6A |
| Inductance | 1.4mH |
| Mount | External |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors CF5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.