
LCR Capacitors DF1 technical specifications.
| Inductance | 1.17mH |
| Inductance Tolerance | 20% |
| Max DC Current | 1A |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors DF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
