
LCR Capacitors DF3 technical specifications.
| Inductance | 260uH |
| Inductance Tolerance | 20% |
| Max DC Current | 3A |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors DF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
