
LCR Capacitors DF5 technical specifications.
| Inductance | 120uH |
| Inductance Tolerance | 20% |
| Max DC Current | 6A |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors DF5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
