LCR Capacitors EXFS/HR 1000PF +/- 1% technical specifications.
| Capacitance | 0.001uF |
| Voltage | 63VDC |
| Tolerance | 1% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 7.5 X 13mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for LCR Capacitors EXFS/HR 1000PF +/- 1% to view detailed technical specifications.
No datasheet is available for this part.