LCR Capacitors FSC 1000PF 2.5% 160V technical specifications.
| Capacitance | 0.001uF |
| Voltage | 160VDC |
| Tolerance | 2.5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PS |
| Negative Capacitance Tolerance | -2.5% |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Size | 6 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for LCR Capacitors FSC 1000PF 2.5% 160V to view detailed technical specifications.
No datasheet is available for this part.