
LCR Capacitors FSCEX1000PF1%250V technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Dielectric Material | Polystyrene |
| Height | 12.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors FSCEX1000PF1%250V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
