
LCR Capacitors FSCEX33000PF1%63V technical specifications.
| Capacitance | 33nF |
| Package/Case | Axial |
| Dielectric Material | Polystyrene |
| Height | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Tolerance | 1% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors FSCEX33000PF1%63V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
