LCR Capacitors PC/HV/S/WF470NF1KV technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 46mm |
| Lead Length | 40mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors PC/HV/S/WF470NF1KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.