
LCR Capacitors PC/HV/S/WF47NF1.5KV technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 33mm |
| Lead Length | 40mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors PC/HV/S/WF47NF1.5KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
