Leach International 20900 technical specifications.
| Actuator Style | Top Plunger |
| Termination Style | Connector |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 45 |
| Product Depth (mm) | 26.7 |
| Product Height (mm) | 65 |
| Product Weight (g) | 130 |
| Type | 90° Angle Connector |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 3PDT |
| Max Current Rating | 3@30VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Device Type | Linear |
| Operating Force | <35N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | >18N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
Download the complete datasheet for Leach International 20900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.