The 7401-4658 is a SPST-NO-DM contactor relay with a maximum current rating of 400A and a DC coil voltage of 28VDC. It features screw terminal termination and a flange mount design. The relay operates within a temperature range of -55°C to 71°C. It has a maximum pick-up voltage of 18VDC and a coil current of 424.2mA. The contactor relay has a maximum DC switching voltage of 28V.
Leach International 7401-4658 technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | SPST-NO-DM |
| Max Current Rating | 400A |
| Termination Style | Screw Terminal |
| Number of Terminals | 4 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 424.2mA |
| Coil Resistance | 66Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 71°C |
Download the complete datasheet for Leach International 7401-4658 to view detailed technical specifications.
No datasheet is available for this part.