Leach International 9274-5569 technical specifications.
| Coil Current | 100mA |
| Coil Voltage (AC) | 115V |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Leach International 9274-5569 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.