The 9330-4027 is a DPDT non-latching relay with a maximum current rating of 10A. It features a screw terminal termination style and a 115VAC coil voltage. The relay has a maximum pick-up voltage of 90VAC and a coil current of 55mA. It can switch up to 115/200VAC or 28VDC. The relay is mounted via a bracket and operates between -70°C and 125°C.
Leach International 9330-4027 technical specifications.
| Type | Non Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 115V |
| Maximum Pick-Up Voltage | 90VAC |
| Coil Current | 55mA |
| Maximum AC Switching Voltage | 115/200V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Bracket Mount |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International 9330-4027 to view detailed technical specifications.
No datasheet is available for this part.