Power Relay 115VAC 25A 3PST-NO/SPDT(38.89x38.89x53)mm Stud Non Latching Relay
Leach International 9339-10224 technical specifications.
| Coil Current | 55mA |
| Coil Voltage (AC) | 115V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT, 3PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Leach International 9339-10224 to view detailed technical specifications.
No datasheet is available for this part.