Leach International AJ-B1N technical specifications.
| Coil Current | 466.67mA |
| Coil Resistance | 60R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 400A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Leach International AJ-B1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.