Leach International CC0519P-MMR28A technical specifications.
| Coil Voltage (DC) | 28V |
| Max Current Rating | 500A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPST, SPDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International CC0519P-MMR28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.