Leach International F370-FD370 technical specifications.
| Type | Mounting Pad |
| Body Material | Diallylphtalate |
| Product Weight | 0.5g |
| Product Depth | 13.3mm |
| Height | 1.27mm |
| Product Length | 26mm |
Download the complete datasheet for Leach International F370-FD370 to view detailed technical specifications.
No datasheet is available for this part.