Leach International F600-D4N-C technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 210R |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Leach International F600-D4N-C to view detailed technical specifications.
No datasheet is available for this part.