Leach International FD600B4A technical specifications.
| Type | Hermetically Sealed Relay |
| Contact Arrangement | 3PDT-DM-DB |
| Max Current Rating | 10A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 19.8VDC |
| Coil Current | 133.3mA |
| Coil Resistance | 210Ohm |
| Maximum DC Switching Voltage | 56V |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International FD600B4A to view detailed technical specifications.
No datasheet is available for this part.