Leach International FLS-300-D2D-1SA3 technical specifications.
| Max Current Rating | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Leach International FLS-300-D2D-1SA3 to view detailed technical specifications.
No datasheet is available for this part.