Leach International FLSH-402-3 technical specifications.
| Max Current Rating | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Leach International FLSH-402-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.