Leach International GP250-150EOO12V technical specifications.
| Type | Hermetically Sealed Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 2A |
| Termination Style | Solder Pin |
| Number of Terminals | 10 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.8VDC |
| Coil Current | 80mA |
| Coil Resistance | 150Ohm |
| Maximum DC Switching Voltage | 50V |
| Mounting | Socket |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International GP250-150EOO12V to view detailed technical specifications.
No datasheet is available for this part.