Leach International H-A2F technical specifications.
| Coil Current | 90mA |
| Coil Voltage (AC) | 115V |
| Max Current Rating | 60A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Packaging | Bulk |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Leach International H-A2F to view detailed technical specifications.
No datasheet is available for this part.