Leach International H-C7A technical specifications.
| Coil Current | 140mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 60A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPDT, 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International H-C7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.