Leach International JC-A1N technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Leach International JC-A1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.