Leach International JCA-A4K technical specifications.
| Coil Current | 24mA |
| Coil Voltage (AC) | 115V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Leach International JCA-A4K to view detailed technical specifications.
No datasheet is available for this part.