This SPDT electromechanical relay has a maximum current rating of 25A and can operate within a temperature range of -70°C to 125°C. The relay is rated for a maximum voltage of 28V DC and 115V AC. It is packaged in bulk and mounted via flanges.
Leach International JCL-D4A-002 technical specifications.
| Coil Current | 46.67mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International JCL-D4A-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.