Leach International JCL-J2A technical specifications.
| Coil Current | 46.67mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Leach International JCL-J2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.