The JS-D2A is a non-latching relay with a SPDT contact arrangement, rated for 10A maximum current. It has a 28VDC coil voltage and a maximum pick-up voltage of 18VDC. The relay's coil current is 87.5mA and has a coil resistance of 320 ohms. It is designed for socket mounting and can operate between -70°C and 125°C.
Leach International JS-D2A technical specifications.
| Type | Non Latching Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 10A |
| Termination Style | Solder Hook |
| Number of Terminals | 5 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 87.5mA |
| Maximum AC Switching Voltage | 115V |
| Coil Resistance | 320Ohm |
| Mounting | Socket |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International JS-D2A to view detailed technical specifications.
No datasheet is available for this part.